
Multilayer Ceramic Capacitor (MLCC) with 22µF capacitance and 100V DC rated voltage. Features X7S dielectric, 20% tolerance, and a 2220 (5750 metric) case code. Designed for surface mount applications with L-lead termination, operating from -55°C to 125°C. Packaged in tape and reel, this lead-free component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CKG57NX7S2A226M500JH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Depth | 5mm |
| Dielectric | X7S |
| Height | 5mm |
| Lead Free | Lead Free |
| Lead/Base Style | L-Lead |
| Length | 6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CKG |
| Termination | Metal |
| Thickness | 0.217inch |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CKG57NX7S2A226M500JH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
