
Multilayer Ceramic Capacitor (MLCC) with 22µF capacitance and 100V DC rating. Features X7S dielectric, 20% tolerance, and a 2220 (5750 metric) SMD case code. Designed for surface mounting with J-lead termination, operating from -55°C to 125°C. AEC-Q200 qualified and RoHS compliant, packaged in tape and reel.
TDK CKG57NX7S2A226M500JJ technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | SMD/SMT |
| Dielectric | X7S |
| Height | 5mm |
| Lead Free | Lead Free |
| Lead/Base Style | J-Lead |
| Length | 0.236inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CKG |
| Termination | Metal |
| Thickness | 0.217inch |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.016932oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CKG57NX7S2A226M500JJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
