
Multilayer Ceramic Capacitor (MLCC) with 3.3µF capacitance and 250V DC rating. Features X7T dielectric, 20% tolerance, and a 2220 (5750 metric) case size. Designed for surface mount applications with L-lead termination, operating from -55°C to 125°C. This RoHS compliant component is packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CKG57NX7T2E335M500JH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.3uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | X7T |
| Height | 5mm |
| Lead Free | Lead Free |
| Lead/Base Style | L-Lead |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CKG, Megacap |
| Termination | Metal |
| Thickness | 0.217inch |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.016932oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CKG57NX7T2E335M500JH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
