Surface mount shielded wirewound power inductor featuring 10µH inductance with a 20% tolerance. This ferrite core component offers a DC resistance of 31.2mΩ and supports a maximum DC current of 4A, with an RMS current rating of 3.3A. Operating across a temperature range of -40°C to 105°C, it is supplied in tape and reel packaging.
Sign in to ask questions about the TDK CLF10040T-100M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CLF10040T-100M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 31.2mR |
| Depth | 10mm |
| Height | 3.8mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 10mm |
| Max DC Current | 4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.3A |
| RoHS Compliant | Yes |
| Saturation Current | 4A |
| Series | CLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF10040T-100M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.