
Surface mount, shielded, wirewound power inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 3.3A RMS current, 4A DC current rating, and 31.2mΩ DC resistance. Operating temperature range from -40°C to 150°C, AEC-Q200 qualified. Packaged in cut tape for automated assembly.
Sign in to ask questions about the TDK CLF10040T-100M-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CLF10040T-100M-D technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 31.2mR |
| Depth | 9.7mm |
| Height | 3.8mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 10mm |
| Max DC Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.3A |
| RoHS Compliant | Yes |
| Saturation Current | 4A |
| Self Resonant Frequency | 100kHz |
| Series | CLF-D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK CLF10040T-100M-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
