
Surface mount shielded wirewound power inductor with 100µH inductance and 20% tolerance. Features a ferrite core, 1A RMS current rating, and 1.3A saturation current. Operates across a -40°C to 150°C temperature range with a DC resistance of 240mΩ. Designed for automotive applications with a 100kHz self-resonant frequency.
TDK CLF10040T-101M-D technical specifications.
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 240mR |
| Depth | 9.7mm |
| Height | 3.8mm |
| Height - Seated (Max) | 0.15inch |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Length | 10mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 100kHz |
| Series | CLF-D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.382inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF10040T-101M-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
