
Surface mount wirewound power inductor featuring a ferrite core, 22µH inductance with a 20% tolerance, and 2.7A saturation current. Designed for automotive applications with AEC-Q200 qualification, this shielded component offers a low DC resistance of 55mΩ and an RMS current rating of 2.2A. Operating across a wide temperature range of -40°C to 150°C, it is supplied in a cut tape package.
Sign in to ask questions about the TDK CLF10040T-220M-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CLF10040T-220M-D technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 55mR |
| Depth | 9.7mm |
| Height | 3.8mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 10mm |
| Max DC Current | 2.7A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.2A |
| Saturation Current | 2.7A |
| Self Resonant Frequency | 100kHz |
| Series | CLF-D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF10040T-220M-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.