
Surface mount wirewound power inductor featuring 330µH inductance with a 20% tolerance, designed for automotive applications and AEC-Q200 qualified. This shielded ferrite core inductor offers a DC resistance of 1.032Ω, a maximum DC current of 700mA, and an RMS current of 530mA, operating across a temperature range of -40°C to 150°C. Its self-resonant frequency is 100kHz, with a test frequency also at 100kHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CLF10040T-331M-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CLF10040T-331M-D technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.032R |
| Depth | 9.7mm |
| Height | 3.8mm |
| Inductance | 330uH |
| Inductance Tolerance | 20% |
| Length | 10mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 530mA |
| Saturation Current | 700mA |
| Self Resonant Frequency | 100kHz |
| Series | CLF-D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF10040T-331M-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
