Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 4.8A 0.0143Ohm DCR Automotive T/R
TDK CLF10040T-3R3N-CA technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.8(Typ)A |
| Maximum Saturation Current | 6.6(Typ)A |
| Max DC Resistance | 0.0143Ohm |
| Product Length | 10.3mm |
| Height | 4.1mm |
| Product Depth | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.