The CLF10040T-470M-CA is a 47uH ferrite shielded wirewound inductor with a 20% tolerance. It has a maximum DC current rating of 1.3A and a maximum saturation current of 1.9A. The inductor's DC resistance is 0.15 ohms. It measures 10.3mm in length, 4.1mm in height, and 10mm in depth. The CLF10040T-470M-CA operates over a temperature range of -40 to 105°C.
TDK CLF10040T-470M-CA technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.3(Typ)A |
| Maximum Saturation Current | 1.9(Typ)A |
| Max DC Resistance | 0.15Ohm |
| Product Length | 10.3mm |
| Height | 4.1mm |
| Product Depth | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.