
Surface mount shielded wirewound power inductor featuring 47µH inductance with a 20% tolerance. This ferrite core component operates with a maximum DC current of 1.9A and RMS current of 1.3A, offering a low DC resistance of 150mΩ. Designed for automotive applications, it meets AEC-Q200 standards and operates across a temperature range of -40°C to 150°C. The inductor has a self-resonant frequency of 100kHz and is supplied in a cut tape package.
Sign in to ask questions about the TDK CLF10040T-470M-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CLF10040T-470M-D technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 150mR |
| Depth | 9.7mm |
| Height | 3.8mm |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Length | 10mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.3A |
| Saturation Current | 1.9A |
| Self Resonant Frequency | 100kHz |
| Series | CLF-D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF10040T-470M-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
