
The CLF-H Series Ferrite Shielded Inductor has a nonstandard package and is made with a ferrite core material. It has a DC resistance of 14.5 milliohms and an inductance of 4.7 microhenries. The inductor is rated for a maximum DC current of 5.4 amperes and can operate within a temperature range of -40°C to 125°C. It is designed for surface mount applications and is available in a tape and reel packaging format.
Sign in to ask questions about the TDK CLF10040T-4R7N-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CLF10040T-4R7N-H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 14.5mR |
| Height | 3.8mm |
| Inductance | 4.7uH |
| Length | 10mm |
| Max DC Current | 5.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Saturation Current | 4.2A |
| Series | CLF-H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 9.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK CLF10040T-4R7N-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
