
Surface mount shielded wirewound power inductor with 68µH inductance and 20% tolerance. Features a ferrite core, 1.1A RMS current rating, and 1.6A saturation current. Operates within a -40°C to 105°C temperature range, with a DC resistance of 216mΩ at a test frequency of 100kHz. Packaged in cut tape for surface mount applications.
TDK CLF10040T-680M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.1A |
| DC Resistance (DCR) | 216mR |
| Height | 3.8mm |
| Height - Seated (Max) | 0.15inch |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Length | 0.394inch |
| Max DC Current | 1.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.1A |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Series | CLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.382inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF10040T-680M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
