
Surface mount, shielded wirewound power inductor with 68µH inductance and 20% tolerance. Features a ferrite core, 1.6A saturation current, and 1.1A RMS current. Operates across a -40°C to 150°C temperature range, with a DC resistance of 216mΩ. Designed for automotive applications with AEC-Q200 qualification.
TDK CLF10040T-680M-D technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 216mR |
| Depth | 9.7mm |
| Height | 3.8mm |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Length | 10mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.1A |
| Saturation Current | 1.6A |
| Self Resonant Frequency | 100kHz |
| Series | CLF-D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF10040T-680M-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
