
This TDK CLF10060NIT-1R5N-D is a surface mount fixed inductor with a general purpose design and shielded construction. It has a nominal inductance of 1.5uH and a maximum operating temperature of 150 degrees Celsius. The inductor is rated for a maximum current of 9.3A and has a DC resistance of 0.0062 ohms. It is suitable for use in power inductor applications and is available in a chip package type.
Sign in to ask questions about the TDK CLF10060NIT-1R5N-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CLF10060NIT-1R5N-D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.1 |
| Tolerance | 30 |
| Package Width | 10 |
| Package Height | 6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0062 |
| Rated Current-Max | 9.3 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CLF10060NIT-1R5N-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.