
TDK's CLF10060NIT-470M-D is a general purpose inductor with a nominal inductance of 47uH and a maximum operating temperature of 150 degrees Celsius. It has a dual-ended terminal placement and is rated for a maximum current of 2.6A. The inductor is shielded and has a DC resistance of 0.074 ohm. It is suitable for use as a power inductor in various applications.
Sign in to ask questions about the TDK CLF10060NIT-470M-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CLF10060NIT-470M-D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.1 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.074 |
| Rated Current-Max | 2.6 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CLF10060NIT-470M-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.