
This is a general purpose inductor with a nominal inductance of 6.8uH and a maximum rated current of 6.6A. It has a DC resistance of 0.013 ohms and is shielded for electromagnetic interference reduction. The inductor is designed for power applications and has a maximum operating temperature of 150 degrees Celsius. It is a surface mount component with a package height of 6mm and a width of 10mm. The inductor is available from TDK and is suitable for use in a variety of electronic circuits.
Sign in to ask questions about the TDK CLF10060NIT-6R8N-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CLF10060NIT-6R8N-D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.1 |
| Tolerance | 30 |
| Package Width | 10 |
| Package Height | 6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.013 |
| Rated Current-Max | 6.6 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CLF10060NIT-6R8N-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.