Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 3.9A RMS current rating, and 6.7A saturation current. DC resistance is 25.2mΩ at a test frequency of 100kHz. Operates across a temperature range of -40°C to 105°C. Dimensions are 12.5mm length, 12.1mm depth, and 5.5mm height.
TDK CLF12555T-100M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.9A |
| DC Resistance (DCR) | 25.2mR |
| Depth | 12.1mm |
| Height | 5.5mm |
| Height - Seated (Max) | 0.216inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 6.7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.9A |
| RoHS Compliant | Yes |
| Saturation Current | 6.7A |
| Self Resonant Frequency | 100kHz |
| Series | CLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF12555T-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.