The CLF12555T-100M-CA is a shielded wirewound inductor with a core material of ferrite. It has an inductance of 10uH and a tolerance of 20%. The inductor is designed for surface mount applications and has a maximum DC current of 3.9A and a maximum saturation current of 6.7A. The maximum DC resistance is 0.0252 ohms. The inductor measures 12.8mm in length, 5.85mm in height, and 12.4mm in depth. It operates over a temperature range of -40 to 105C.
TDK CLF12555T-100M-CA technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.9(Typ)A |
| Maximum Saturation Current | 6.7(Typ)A |
| Max DC Resistance | 0.0252Ohm |
| Product Length | 12.8mm |
| Height | 5.85mm |
| Product Depth | 12.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.