Surface mount, shielded, wirewound power inductor featuring 10µH inductance with a 20% tolerance. This ferrite core component offers a DC resistance of 25.2mΩ and a saturation current of 6.7A, with an RMS current rating of 3.9A. Designed for automotive applications with AEC-Q200 qualification, it operates within a temperature range of -40°C to 150°C and measures 12.5mm x 12.1mm x 5.5mm.
Sign in to ask questions about the TDK CLF12555T-100M-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CLF12555T-100M-D technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 25.2mR |
| Height | 5.5mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 6.7A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.9A |
| RoHS Compliant | Yes |
| Saturation Current | 6.7A |
| Series | CLF-D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF12555T-100M-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
