
Surface mount, shielded, wirewound fixed inductor with 100µH inductance and 20% tolerance. Features a ferrite core, 2.1A saturation current, and 1.3A RMS current. Operates within a -40°C to 150°C temperature range, with a low DC resistance of 228mΩ. Designed for automotive applications, meeting AEC-Q200 standards. Packaged in cut tape for 500 units.
TDK CLF12555T-101M-D technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 228mR |
| Height | 5.5mm |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 2.1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Saturation Current | 2.1A |
| Series | CLF-D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF12555T-101M-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.