
Surface mount, shielded, wirewound power inductor featuring 220µH inductance with a 20% tolerance, tested at 100kHz. This ferrite core component offers a DC resistance of 444mΩ and a maximum DC current rating of 1.5A, with an RMS current of 900mA. Designed for automotive applications with AEC-Q200 qualification, it operates within a temperature range of -40°C to 150°C. The component measures 12.5mm in length, 12.1mm in width, and 5.5mm in height, supplied in a cut tape package of 500 units.
TDK CLF12555T-221M-D technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 444mR |
| Height | 5.5mm |
| Inductance | 220uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 900mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Series | CLF-D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF12555T-221M-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.