
Surface mount, shielded, wirewound power inductor with 33µH inductance and 20% tolerance. Features a ferrite core, 4A saturation current, and 2.2A RMS current. Operates from -40°C to 150°C with a low 80.4mΩ DC resistance. Designed for automotive applications with AEC-Q200 qualification.
TDK CLF12555T-330M-D technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 80.4mR |
| Height | 5.5mm |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.2A |
| RoHS Compliant | Yes |
| Saturation Current | 4A |
| Series | CLF-D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF12555T-330M-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.