
Surface mount shielded wirewound power inductor featuring 330µH inductance with a 20% tolerance, designed for applications up to 100kHz. This ferrite core component offers a DC resistance of 672mΩ and supports a maximum DC current of 1.2A, with an RMS current rating of 700mA. Operating within a temperature range of -40°C to 105°C, it is packaged in cut tape for efficient surface mounting.
TDK CLF12555T-331M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 672mR |
| Depth | 12.1mm |
| Height | 5.5mm |
| Inductance | 330uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 700mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 100kHz |
| Series | CLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF12555T-331M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
