
The CLF12555T-331M-H is a shielded surface mount inductor from TDK's CLF-H series. It features a ferrite core material and a nonstandard package case. The inductor has a high saturation current of 1.2A and a high operating temperature range of -40°C to 125°C. It is designed for surface mount applications and is available in tape and reel packaging. The inductor's inductance is 330uH with a DC resistance of 560mR and a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CLF12555T-331M-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CLF12555T-331M-H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 560mR |
| Height | 5.5mm |
| Inductance | 330uH |
| Length | 12.5mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1.2A |
| Series | CLF-H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF12555T-331M-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.