Surface mount shielded wirewound power inductor with 3.3µH inductance and 30% tolerance, designed for automotive applications with AEC-Q200 qualification. Features a ferrite core, 5.7A RMS current rating, and 11.4A saturation current. Operates across a wide temperature range of -40°C to 150°C, with a low DC resistance of 13.4mΩ at 100kHz. Housed in a compact 12.5mm x 12.1mm x 5.5mm package.
TDK CLF12555T-3R3N-D technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 13.4mR |
| Height | 5.5mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 30% |
| Length | 12.5mm |
| Max DC Current | 11.4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.7A |
| RoHS Compliant | Yes |
| Saturation Current | 11.4A |
| Series | CLF-D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF12555T-3R3N-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
