
Surface mount wirewound power inductor featuring 47µH inductance with a 20% tolerance, designed for automotive applications and AEC-Q200 qualified. This shielded ferrite core inductor offers a DC resistance of 120mΩ, a rated RMS current of 1.8A, and a saturation current of 3.2A. Operating across a wide temperature range of -40°C to 150°C, it measures 12.5mm in length, 12.1mm in width, and 5.5mm in height.
TDK CLF12555T-470M-D technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 120mR |
| Height | 5.5mm |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 3.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Saturation Current | 3.2A |
| Series | CLF-D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF12555T-470M-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.