
Surface mount, shielded wirewound power inductor with 68µH inductance and 20% tolerance. Features a ferrite core, 1.6A RMS current, 2.6A saturation current, and 150mΩ DC resistance. Operates across a -40°C to +150°C temperature range and meets AEC-Q200 automotive qualification. Dimensions are 12.5mm (L) x 12.1mm (W) x 5.5mm (H).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CLF12555T-680M-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CLF12555T-680M-D technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 150mR |
| Height | 5.5mm |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 2.6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Saturation Current | 2.6A |
| Series | CLF-D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF12555T-680M-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.