
Surface mount wirewound power inductor featuring 6.8µH inductance with a 30% tolerance. This shielded ferrite core component offers a maximum DC current of 8A and an RMS current of 4.7A. It operates within a temperature range of -40°C to 105°C and has a low DC resistance of 19.5mΩ. The inductor is designed for surface mounting with dimensions of 12.5mm (L) x 12.1mm (W) x 5.5mm (H).
TDK CLF12555T-6R8N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 19.5mR |
| Depth | 12.1mm |
| Height | 5.5mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 30% |
| Length | 12.5mm |
| Max DC Current | 8A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.7A |
| RoHS Compliant | Yes |
| Saturation Current | 8A |
| Self Resonant Frequency | 100kHz |
| Series | CLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF12555T-6R8N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
