
This TDK CLF12577NIT-101M-D is a general purpose inductor with a nominal inductance of 100uH, a maximum rated current of 2.6A, and a tolerance of 20%. It has a DC resistance of 0.11ohm and is shielded for electromagnetic interference reduction. The inductor is designed for power applications and is packaged in a chip format, suitable for surface mount assembly. It operates within a temperature range of -55 to 150 degrees Celsius.
TDK CLF12577NIT-101M-D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 12.8 |
| Tolerance | 20 |
| Package Width | 12.5 |
| Package Height | 7.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.11 |
| Rated Current-Max | 2.6 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CLF12577NIT-101M-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.