The CLF12577NIT-150M-D is a surface mount fixed inductor from TDK with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a rated current of 5.1A and a DC resistance of 0.024 ohms. The inductor is shielded and has a nominal inductance of 15uH. It is designed for power inductor applications and is suitable for surface mount technology.
TDK CLF12577NIT-150M-D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 12.8 |
| Tolerance | 20 |
| Package Width | 12.5 |
| Package Height | 7.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.024 |
| Rated Current-Max | 5.1 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CLF12577NIT-150M-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.