TDK's CLF12577NIT-151M-D is a shielded general purpose inductor with a nominal inductance of 150uH and a maximum rated current of 2.1A. It has a DC resistance of 0.17Ohm and is designed for operation at frequencies up to 0.1MHz. The inductor is constructed with a surface mount package type and has a dual ended terminal placement. It is rated for operation over a temperature range of -55 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK CLF12577NIT-151M-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 12.8 |
| Tolerance | 20 |
| Package Width | 12.5 |
| Package Height | 7.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.17 |
| Rated Current-Max | 2.1 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CLF12577NIT-151M-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.