
The TDK CLF12577NIT-331M-D is a general-purpose inductor designed for power applications. It has a nominal inductance of 330 microhenries and can handle a maximum current of 1.25 amperes. The inductor features a DC resistance of 0.41 ohms and is shielded to reduce electromagnetic interference. It is a surface-mount device with a package length of 12.8 millimeters, a width of 12.5 millimeters, and a height of 7.7 millimeters. The inductor operates within a temperature range of -55 to 150 degrees Celsius.
TDK CLF12577NIT-331M-D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 12.8 |
| Tolerance | 20 |
| Package Width | 12.5 |
| Package Height | 7.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.41 |
| Rated Current-Max | 1.25 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CLF12577NIT-331M-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.