The CLF12577NIT-680M-D is a surface mount fixed inductor with a nominal inductance of 68uH and a maximum rated current of 2.7A. It has a DC resistance of 0.09 ohms and is shielded for electromagnetic interference reduction. The inductor is designed for power applications and has a maximum operating temperature of 150 degrees Celsius. It is available in a chip package type with dimensions of 12.8mm in length, 12.5mm in width, and 7.7mm in height.
TDK CLF12577NIT-680M-D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 12.8 |
| Tolerance | 20 |
| Package Width | 12.5 |
| Package Height | 7.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.09 |
| Rated Current-Max | 2.7 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CLF12577NIT-680M-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.