The CLF5030NIT-2R2N-D is a shielded general purpose inductor from TDK. It features a nominal inductance of 2.2uH and a maximum rated current of 3.1A. The inductor has a DC resistance of 0.03R and is designed for power applications. It measures 5.3mm in length, 5mm in width, and 2.7mm in height, with a dual ended terminal placement. The operating temperature range is -55 to 150C.
Sign in to ask questions about the TDK CLF5030NIT-2R2N-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CLF5030NIT-2R2N-D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.3 |
| Tolerance | 30 |
| Package Width | 5 |
| Package Height | 2.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.03 |
| Rated Current-Max | 3.1 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CLF5030NIT-2R2N-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.