The CLF5030NIT-331M-D is a surface mount general purpose inductor from TDK with a nominal inductance of 330uH and a maximum operating temperature of 150 degrees Celsius. It has a maximum rated current of 0.2A and a DC resistance of 3.4Ohm. The inductor is shielded and has a package size of 5.3x5x2.7mm. It is suitable for power inductor applications.
Sign in to ask questions about the TDK CLF5030NIT-331M-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CLF5030NIT-331M-D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.3 |
| Tolerance | 20 |
| Package Width | 5 |
| Package Height | 2.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 3.4 |
| Rated Current-Max | 0.2 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CLF5030NIT-331M-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.