
Surface mount, shielded wirewound fixed inductor with 15µH inductance and 20% tolerance, designed for automotive applications. Features a ferrite core, 2A RMS current rating, and 1.5A saturation current. Operates within a temperature range of -40°C to 105°C, with a low DC resistance of 66mΩ. Packaged in tape and reel for automated assembly.
TDK CLF6045T-150M-D technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 66mR |
| Depth | 5.9mm |
| Height | 4.5mm |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Length | 6.2mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2A |
| Saturation Current | 1.5A |
| Series | CLF-D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF6045T-150M-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
