Surface mount shielded wirewound power inductor with 1µH inductance and 30% tolerance. Features a ferrite core, 4.5A RMS current, 5A saturation current, and 14.3mΩ DC resistance. Operates from -40°C to 105°C and is AEC-Q200 qualified for automotive applications. Dimensions are 6.2mm (L) x 5.9mm (W) x 4.5mm (H).
TDK CLF6045T-1R0N-D technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 14.3mR |
| Depth | 5.9mm |
| Height | 4.5mm |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Length | 6.2mm |
| Max DC Current | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.5A |
| Saturation Current | 5A |
| Series | CLF-D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF6045T-1R0N-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
