
Surface mount wirewound power inductor featuring 1.5µH inductance with a 30% tolerance, designed for high-frequency applications up to 100kHz. This shielded ferrite core component offers a maximum DC current rating of 4.4A and an RMS current of 4.2A, with a low DC resistance of 16.9mΩ. Operating within a temperature range of -40°C to 105°C, it is packaged in a cut tape format for efficient surface mounting.
Sign in to ask questions about the TDK CLF6045T-1R5N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CLF6045T-1R5N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 16.9mR |
| Depth | 5.9mm |
| Height | 4.5mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 30% |
| Length | 6.2mm |
| Max DC Current | 4.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.2A |
| RoHS Compliant | Yes |
| Saturation Current | 4.4A |
| Self Resonant Frequency | 100kHz |
| Series | CLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF6045T-1R5N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
