This ferrite shielded wirewound inductor has a 1.5 microhenry inductance with a 30% tolerance and is tested at 100KHz. It can handle a maximum DC current of 4.2 amps and a maximum saturation current of 4.4 amps. The inductor has a maximum DC resistance of 0.0169 ohms and measures 6.4mm in length, 4.8mm in height, and 6.1mm in depth. It operates over a temperature range of -40 to 105 degrees Celsius.
TDK CLF6045T-1R5N-CA technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.2(Typ)A |
| Maximum Saturation Current | 4.4(Typ)A |
| Max DC Resistance | 0.0169Ohm |
| Product Length | 6.4mm |
| Height | 4.8mm |
| Product Depth | 6.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.