
Surface mount wirewound power inductor featuring 1.5µH inductance with a 30% tolerance, designed for automotive applications and AEC-Q200 qualified. This shielded ferrite core component offers a maximum DC current of 4.4A and RMS current of 4.2A, with a low DC resistance of 16.9mΩ at 100kHz. Its compact dimensions (6.2mm L x 5.9mm W x 4.5mm H) and operating temperature range of -40°C to 105°C make it suitable for demanding environments.
TDK CLF6045T-1R5N-D technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 16.9mR |
| Depth | 5.9mm |
| Height | 4.5mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 30% |
| Length | 6.2mm |
| Max DC Current | 4.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.2A |
| Saturation Current | 4.4A |
| Series | CLF-D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF6045T-1R5N-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
