
The CLF6045T-1R5N-H is a shielded ferrite inductor from TDK with a core material of ferrite and a package quantity of 1000. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor has a saturation current of 4.4A and a tolerance of 30%. It is designed for surface mount applications and is available in a nonstandard package case.
Sign in to ask questions about the TDK CLF6045T-1R5N-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CLF6045T-1R5N-H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 13mR |
| Height | 4.5mm |
| Inductance | 1.5uH |
| Length | 6.2mm |
| Max DC Current | 4.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Saturation Current | 4.4A |
| Series | CLF-H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK CLF6045T-1R5N-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
