Surface mount, shielded, wirewound power inductor with 22µH inductance and 20% tolerance. Features a ferrite core, 1.7A RMS current capability, and 1.3A saturation current. Operates within a -40°C to 105°C temperature range, with a DC resistance of 93.6mΩ. Dimensions are 6.2mm (L) x 5.9mm (W) x 4.5mm (H).
Sign in to ask questions about the TDK CLF6045T-220M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CLF6045T-220M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 93.6mR |
| Depth | 5.9mm |
| Height | 4.5mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 6.2mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.7A |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 100kHz |
| Series | CLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF6045T-220M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.