Surface mount wirewound power inductor featuring 22µH inductance with a 20% tolerance. This shielded ferrite core component offers a saturation current of 1.3A and an RMS current of 1.7A, with a low DC resistance of 93.6mΩ. Operating across a wide temperature range of -40°C to 105°C and rated AEC-Q200, it is suitable for automotive applications. The component measures 6.2mm x 5.9mm x 4.5mm and is supplied on tape and reel.
TDK CLF6045T-220M-D technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 93.6mR |
| Depth | 5.9mm |
| Height | 4.5mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 6.2mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.7A |
| Saturation Current | 1.3A |
| Series | CLF-D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF6045T-220M-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.