The CLF6045T-220M-H is a surface mount ferrite inductor from TDK, featuring a nonstandard package and a maximum operating temperature of 125°C. It has a saturation current of 1.3A and a tolerance of 20%. The inductor measures 4.5mm in height, 5.9mm in width, and 6.2mm in length. It is suitable for use in a variety of applications, including those requiring high-frequency operation up to 100kHz.
Sign in to ask questions about the TDK CLF6045T-220M-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CLF6045T-220M-H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 78mR |
| Height | 4.5mm |
| Inductance | 22uH |
| Length | 6.2mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1.3A |
| Series | CLF-H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK CLF6045T-220M-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.