Surface mount shielded wirewound power inductor featuring 33µH inductance with a 20% tolerance, tested at 100kHz. This ferrite core component offers a saturation current of 1.07A and an RMS current of 1.5A, with a DC resistance of 123.6mΩ. Designed for automotive applications with AEC-Q200 qualification, it operates within a temperature range of -40°C to 105°C. The component is housed in a 6.2mm x 5.9mm x 4.5mm package.
Sign in to ask questions about the TDK CLF6045T-330M-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK CLF6045T-330M-D technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 123.6mR |
| Depth | 5.9mm |
| Height | 4.5mm |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Length | 6.2mm |
| Max DC Current | 1.07A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.5A |
| Saturation Current | 1.07A |
| Series | CLF-D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF6045T-330M-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.