
Surface mount shielded wirewound power inductor with 330µH inductance and 20% tolerance. Features a ferrite core, 1.164Ω DCR, and a saturation current of 350mA. Operates within a temperature range of -40°C to 105°C. Rated for 440mA RMS current and tested at 100kHz. Packaged in cut tape for surface mount applications.
TDK CLF6045T-331M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.164R |
| Depth | 5.9mm |
| Height | 4.5mm |
| Inductance | 330uH |
| Inductance Tolerance | 20% |
| Length | 6.2mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 440mA |
| RoHS Compliant | Yes |
| Saturation Current | 350mA |
| Self Resonant Frequency | 100kHz |
| Series | CLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF6045T-331M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.