
Surface mount wirewound power inductor featuring 3.3µH inductance with a 30% tolerance. This shielded ferrite core component offers a maximum DC current of 3.1A and RMS current of 3.5A, with a low DC resistance of 24.7mΩ. Operating across a temperature range of -40°C to 105°C, it has a self-resonant frequency of 100kHz. Dimensions are 6.2mm (L) x 5.9mm (W) x 4.5mm (H).
TDK CLF6045T-3R3N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 24.7mR |
| Depth | 5.9mm |
| Height | 4.5mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 30% |
| Length | 6.2mm |
| Max DC Current | 3.1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.5A |
| RoHS Compliant | Yes |
| Saturation Current | 3.1A |
| Self Resonant Frequency | 100kHz |
| Series | CLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF6045T-3R3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
