
Surface mount shielded wirewound power inductor featuring 470µH inductance with a 20% tolerance, designed for automotive applications and AEC-Q200 qualified. This ferrite core inductor offers a DC resistance of 1.704 Ohms and a maximum DC current rating of 300mA, with an RMS current of 370mA. Operating within a temperature range of -40°C to 105°C, it is packaged in a 6.2mm x 5.9mm x 4.5mm footprint.
TDK CLF6045T-471M-D technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.704R |
| Depth | 5.9mm |
| Height | 4.5mm |
| Inductance | 470uH |
| Inductance Tolerance | 20% |
| Length | 6.2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 370mA |
| Saturation Current | 300mA |
| Series | CLF-D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF6045T-471M-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.