
Surface mount shielded wirewound power inductor with 4.7µH inductance and 30% tolerance, designed for automotive applications with AEC-Q200 qualification. Features a ferrite core, 3.2A RMS current rating, 2.5A saturation current, and a low 29.9mΩ DC resistance. Operates across a wide temperature range of -40°C to 105°C, housed in a compact 6.2mm x 5.9mm x 4.5mm package.
TDK CLF6045T-4R7N-D technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 29.9mR |
| Depth | 5.9mm |
| Height | 4.5mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 30% |
| Length | 6.2mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.2A |
| Saturation Current | 2.5A |
| Series | CLF-D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF6045T-4R7N-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
